Switchcraft C56313L2X technical specifications.
| Actuator Length | 4.75mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Standard |
| Contact Current Rating | 500mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 400mA |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 56300 |
| Switch Function | On-On-On |
| Switch Travel | 3.81mm |
| Termination | PC Pin |
| Throw Configuration | DPTT, DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft C56313L2X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.