
Switchcraft DW308 technical specifications.
| Color | Yellow |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 250 |
| Series | DW300 |
| Shape | Square |
| Size | 18.26mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft DW308 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.