
Rectangular connector adapter featuring 9 contacts per port, with a straight, 2-row configuration. Designed for panel mounting with flanges, this female-to-female adapter boasts gold-plated contacts for enhanced conductivity. The durable yellow housing is lead-free and RoHS compliant, ensuring environmental responsibility. Supplied in a bag of 100 units.
Switchcraft EHDB9FF technical specifications.
| Contact Plating | Gold |
| Housing Color | Yellow |
| Lead Free | Lead Free |
| Mount | Panel, Flanges |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHDB9FF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
