
Shielded, straight orientation, panel-mount adapter with 8 contacts and 8 loaded positions. Features a black housing, 30.98mm depth, 25.9mm length, and 31mm width. This RoHS compliant component is designed for telecom and datacom applications.
Switchcraft EHRJ45P6S technical specifications.
| Depth | 30.98mm |
| Housing Color | Black |
| Length | 25.9mm |
| Mount | Panel, Flanges |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions Loaded | 8 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | EH |
| Shielding | Shielded |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHRJ45P6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
