
Rectangular connector adapter, panel mount, female-to-female configuration. Features four positions and four contacts with nickel-plated zinc alloy construction. This straight orientation adapter is black and RoHS compliant, designed for general interconnect applications.
Switchcraft EHUSBABX technical specifications.
| Color | Black |
| Contact Material | ZINC ALLOY |
| Contact Plating | Nickel |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EH |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EHUSBABX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
