
Switchcraft EPS1PC3 technical specifications.
| Actuator Material | Thermoplastic |
| Contact Current Rating | 2A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Lead Free | Lead Free |
| Max Current Rating | 4A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | EPS1 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EPS1PC3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
