Switchcraft EPS4PC1 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Termination Type | SOLDER |
| Manufacturer Series | EPS4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.50.90.65 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Switchcraft EPS4PC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.