
Switchcraft EPS4PC2 technical specifications.
| Actuator Color | Red |
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy, Silver, Cadmium |
| Current Rating | 10A |
| Depth | 16.51mm |
| Lead Free | Lead Free |
| Length | 27.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EPS4 |
| Switch Travel | 5.99mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft EPS4PC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
