Switchcraft H203 technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.2mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Lead Free | Contains Lead |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | H-200 |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft H203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.