Switchcraft H203PC technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 250mA |
| Lead Free | Contains Lead |
| Mount | Panel |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | H-200PC |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft H203PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.