
2-pole, straight audio/video jack with a 6.35mm pin diameter. Features a plastic body in black, copper alloy and brass contacts with copper alloy and tin plating, and solder terminals. Rated for 3A current and 48V voltage, with an operating temperature range of -20°C to 65°C. Designed for through-hole, panel, and chassis mounting, this RoHS compliant component is supplied in bulk packaging.
Switchcraft N111X technical specifications.
| Body Color | Black |
| Body Material | Plastic |
| Color | Black |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Copper Alloy, Tin |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 15.87mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole, Panel, Chassis Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Hi-D® NL11 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 48V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft N111X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
