
Switchcraft P2349-1 technical specifications.
| Color | Red |
| Contact Current Rating | 250mA |
| Contact Plating | Silver |
| Illumination Color | Red |
| Illumination Type | Illuminated, Illumination Optional |
| Lead Free | Contains Lead |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | US |
| Shape | Square, Concave |
| Size | 5.2mm |
| Switch Type | Pushbutton |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft P2349-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.