
Switchcraft P2953 technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Package Quantity | 250 |
| Series | 98000R |
| Shape | Rectangular, Concave |
| Size | 10.97mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft P2953 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.