Switchcraft PL103205 technical specifications.
| Contact Current Rating | 2A |
| Contact Plating | PALLADIUM |
| Illumination Color | Black, White |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PL103205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.