
This DPDT pushbutton switch from Switchcraft features a contact current rating of 2A and a maximum voltage rating of 125V AC. The switch is mounted on a panel and has a straight orientation. It is available in a package quantity of 50 and is terminated with solder. The switch is not RoHS compliant and contains lead.
Switchcraft PL106205 technical specifications.
| Actuator Color | White |
| Actuator Length | 5.2mm |
| Contact Current Rating | 2A |
| Contact Plating | PALLADIUM |
| Illumination Color | White |
| Lead Free | Contains Lead |
| Max Voltage Rating (AC) | 125V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PL106205 to view detailed technical specifications.
No datasheet is available for this part.