Switchcraft PL112705X technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 2A |
| Contact Plating | PALLADIUM |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PL112705X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.