The PL203205X is a panel mount switch with a thermoplastic square button actuator. It features a SPDT throw configuration and is rated for 125V AC. The switch is designed for on-mom operation and is available in a bulk packaging quantity of 50. It is RoHS compliant and suitable for use in a variety of applications.
Switchcraft PL203205X technical specifications.
| Actuator Material | Thermoplastic |
| Actuator Type | Square, Button |
| Depth | 26.92mm |
| Illumination Type | Lamp |
| Length | 25.4mm |
| Mount | Panel, Snap in |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PL203205X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.