Switchcraft PL212205X technical specifications.
| Actuator Color | White |
| Actuator Length | 4.83mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Square, Button |
| Current Rating | 2A |
| Depth | 25.4mm |
| Illumination Color | White |
| Illumination Type | Lamp |
| Length | 26.92mm |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PL |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft PL212205X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.