
Switchcraft PL503 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Package Quantity | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Switchcraft PL503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
