
Switchcraft S1028 technical specifications.
| Color | Brown |
| Gender | Female |
| Inside Diameter | 9.525mm |
| Lead Free | Contains Lead |
| Material | Phenolic, Plastic |
| Mount | Screw |
| Outside Diameter | 15.875mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Thickness | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S1028 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.