
Switchcraft S1029 technical specifications.
| Inside Diameter | 9.525mm |
| Lead Free | Contains Lead |
| Material | Fiber |
| Mount | External |
| Outside Diameter | 15.875mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Thickness | 1.6mm |
| Weight | 0.012346oz |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft S1029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
