
Switchcraft SC600 technical specifications.
| Color | Red |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 600 |
| Termination | BNC |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SC600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
