
Switchcraft SC700 technical specifications.
| Color | Black, Red |
| Depth | 105.7mm |
| Material | Aluminium, Anodized |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 700 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft SC700 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
