
Switchcraft US001 technical specifications.
| Contact Current Rating | 250mA |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | US |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft US001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
