
Switchcraft US001PC technical specifications.
| Current Rating | 250mA |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | US |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Switchcraft US001PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
