This 10-contact circular connector features a straight body orientation and a solder termination method. It has a through hole mounting style and is designed for use with a SKT contact gender and RCP gender. The connector has a single port and is manufactured by Switchcraft.
Switchcraft W4291-10SG-300 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 10 |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W4291-10SG-300 to view detailed technical specifications.
No datasheet is available for this part.