Conn Circular PIN 12 POS Solder ST Thru-Hole 12 Terminal 1 Port Bulk
Switchcraft W4291-12PG-3ES technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Gender | PL |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchcraft W4291-12PG-3ES to view detailed technical specifications.
No datasheet is available for this part.