Switchlab ADA16S6-MT3-A2KR technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | 4PST |
| Actuator Style | Flush Rectangular Button |
| Max Current Rating | 8@125VACA |
| Max AC Voltage Rating | 250V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 500000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Red |
| Panel Cutout Dimensions | 27 X 21(Rectangular)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Switchlab ADA16S6-MT3-A2KR to view detailed technical specifications.
No datasheet is available for this part.