This 2-terminal ceramic capacitor from Syfer has a capacitance of 0.01uF and a DC rated voltage of 1000V. It operates within a temperature range of -55C to 125C. The capacitor measures 3.2mm in width, 4.5mm in length, and 2.5mm in height.
Syfer 1812J1K00103KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 1000 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Syfer 1812J1K00103KXT to view detailed technical specifications.
No datasheet is available for this part.