Surface mount multilayer ceramic capacitor with 0.27µF capacitance and 500V DC rated voltage. Features X7R dielectric with a ±15% temperature coefficient, operating across a -55°C to +125°C temperature range. This component has 2 terminals and measures 4.5mm in length, 3.2mm in width, and 2.5mm in height.
Syfer 1812Y5000274KXT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 4.5 |
| Capacitance | 0.27 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 500 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Syfer 1812Y5000274KXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.