Surface mount data line filter with one function, rated for 200V and 5A. Features a capacitance of 68000 pF and operates across a temperature range of -55°C to 125°C. Dimensions are 5.25mm length, 3.2mm width, and 2.5mm height.
Syfer SBSGP2000683MXT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 3.2 |
| Length | 5.25 |
| Number of Functions | 1 |
| Capacitance | 68000 |
| Height | 2.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Syfer SBSGP2000683MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.