Surface mount feed-through capacitor for data line EMI/RFI filtering. Features one function with a capacitance of 68000 pF, rated for 500V and 20A. Operating temperature range spans from -55°C to 125°C. Compact package dimensions include a width of 5mm, length of 5.7mm, and height of 3.18mm.
Syfer SBSMC5000683MXT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Number of Functions | 1 |
| Capacitance | 68000 |
| Height | 3.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Syfer SBSMC5000683MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.