Surface mount data line filter featuring a single function, designed for EMI/RFI suppression. Operates within a temperature range of -55°C to 125°C, with a maximum voltage rating of 100V and a current handling capability of 10A. This component offers a capacitance of 330,000pF and measures 5mm in width, 5.7mm in length, and 3.18mm in height.
Syfer SBSMP1000334MXT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 5 |
| Length | 5.7 |
| Number of Functions | 1 |
| Capacitance | 330000 |
| Height | 3.18 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Syfer SBSMP1000334MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.