Data line filter, featuring one function, designed for EMI/RFI suppression. Operates within a temperature range of -55°C to 125°C. Rated for a maximum voltage of 100V and a current of 1A. This component utilizes a 10000pF capacitance value and is housed in an EIA STD package size 1206, with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height.
Syfer SBSPP1000103MXT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 10000 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Syfer SBSPP1000103MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.