1A, 100V data line filter featuring a single function and 3300pF capacitance. Encased in a standard 1206 EIA package with dimensions of 3.2mm length, 1.6mm width, and 1.6mm height. Operates reliably across a wide temperature range from -55°C to 125°C.
Syfer SBSPP1000332MXT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 3300 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Syfer SBSPP1000332MXT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.