1A, 100V data line filter with one function, designed for EMI/RFI suppression. Features a capacitance of 470 pF and operates within a temperature range of -55°C to 125°C. Packaged in a standard 1206 EIA size, measuring 3.2mm in length, 1.6mm in width, and 1.6mm in height.
Syfer SBSPP1000471MCT technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Number of Functions | 1 |
| Capacitance | 470 |
| Height | 1.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Syfer SBSPP1000471MCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.