
2.4GHz RF transceiver module supporting 802.15.4 protocol with a 2Mbps data rate. Features 16 channels, -100dBm sensitivity, and UART interface. Operates from -40°C to 85°C with 20.5mA receive and 22.5mA transmit current. Includes 128KB memory and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Current - Receiving | 20.5mA |
| Current - Transmitting | 22.5mA |
| Data Rate | 2Mbps |
| Frequency | 2.4GHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Sensitivity | -100dBm |
| Series | SNAP® Network |
| RoHS | Compliant |
