Synapse Wireless SM300PU1 technical specifications.
| Package/Case | Module |
| Data Rate | 150Kbps |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Synapse Wireless SM300PU1 to view detailed technical specifications.
No datasheet is available for this part.