
Synapse Wireless SM301PU1 technical specifications.
| Package/Case | Module |
| Current - Receiving | 18mA |
| Current - Transmitting | 30mA |
| Data Rate | 150Kbps |
| Frequency | 868MHz |
| Interface | UART |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 192KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Sensitivity | -121dBm |
| Series | SNAP™ Network |
| RoHS | Compliant |
Download the complete datasheet for Synapse Wireless SM301PU1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
