Synaptics CX-9Z-NR0226 technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 14.4 to 230.4Kbps |
| Subcategory | Data |
| Host Interface | USB |
| Maximum Data Rate | 14.4Kbps |
| Transmission Media Type | Cable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synaptics CX-9Z-NR0226 to view detailed technical specifications.
No datasheet is available for this part.