The CX20452-A is a quad interface IC with 24 terminals, operating at a nominal supply voltage of 3.3V. It has a commercial temperature grade with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a HVQCCN package, measuring 4mm in width and 4mm in length.
Synaptics CX20452-A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synaptics CX20452-A to view detailed technical specifications.
No datasheet is available for this part.