The CX20493-21 is a quad-channel modem IC with 28 terminals in a VQCCN package. It operates over a commercial temperature range of 0 to 70°C and is supplied with a nominal voltage of 3.3V. The device has a single function and is available in a quad terminal position. The JEDEC package code is S-XQCC-N28, with dimensions of 5mm width and 5mm length.
Synaptics CX20493-21 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synaptics CX20493-21 to view detailed technical specifications.
No datasheet is available for this part.