The CX20493-31 is a quad interface IC with 28 terminals in a 5x5mm HVQCCN package, operating within a commercial temperature range of 0 to 70 degrees Celsius. It is designed for use with a nominal supply voltage of 3.3 volts. The IC has a single function and a quad terminal position. It is manufactured by Synaptics.
Synaptics CX20493-31 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N28 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synaptics CX20493-31 to view detailed technical specifications.
No datasheet is available for this part.