Synaptics CX90240-11Z technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 56 to 256Kbps |
| Subcategory | Data |
| Host Interface | RS-232 |
| Maximum Data Rate | 57.6Kbps |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 3V |
| Modulation Technique | FSK |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 20 |
| Package/Case | PQFN EP |
| Package Family Name | QFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synaptics CX90240-11Z to view detailed technical specifications.
No datasheet is available for this part.