The CX93011-21Z is a commercial-grade quad interface IC from Synaptics. It features a 20-pin HVQCCN package and operates within a temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 3.3V and is designed for use in a variety of applications.
Synaptics CX93011-21Z technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synaptics CX93011-21Z to view detailed technical specifications.
No datasheet is available for this part.