Syncmos Technologies SM39R04G1W10MP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 11 |
| Bit Size | 8 |
| Speed | 25 |
| ROM Programmability | FLASH |
| ROM (words) | 4096 |
| RAM (bytes) | 256 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Syncmos Technologies SM39R04G1W10MP to view detailed technical specifications.
No datasheet is available for this part.