Synergy Microwave DCYS250510-5 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Supply Current-Max | 55 |
| Supply Voltage-Nom | 5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave DCYS250510-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.