Synergy Microwave FBP-A25 technical specifications.
| Type | Band Pass |
| Center Frequency | 46MHz |
| Load Impedance | 50Ohm |
| Maximum Insertion Loss | 2dB |
| Mounting | Through Hole |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Synergy Microwave FBP-A25 to view detailed technical specifications.
No datasheet is available for this part.