Synergy Microwave FLP-570 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 10.16 |
| Length | 20.32 |
| Height | 10.13 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave FLP-570 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.