Synergy Microwave FNS-400 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -20 |
| Width | 24 |
| Length | 24 |
| Height | 11.18 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Synergy Microwave FNS-400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.